Part Details for SM500550-1 by DB Unlimited
Overview of SM500550-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM500550-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17075920
|
Arrow Electronics | Speakers 500Hz 94dBA 50Ohm Round Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1502 | Americas - 101 |
|
$0.2908 / $3.0900 | Buy Now |
DISTI #
25902630
|
Verical | Speakers 500Hz 94dBA 50Ohm Round Solder Pad Min Qty: 21 Package Multiple: 1 Date Code: 1502 | Americas - 101 |
|
$1.9600 / $2.4000 | Buy Now |
|
Symmetry Electronics | Dynamic Micro Speaker Min Qty: 1 | 0 |
|
$1.4000 / $2.7000 | Buy Now |
Part Details for SM500550-1
SM500550-1 CAD Models
SM500550-1 Part Data Attributes:
|
SM500550-1
DB Unlimited
Buy Now
|
Compare Parts:
SM500550-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |