SM5006AKBS
Description: Oscillator, 30MHz Min, 40MHz Max, 40MHz Nom,

Overview of SM5006AKBS by Nippon Precision Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for SM5006AKBS by Nippon Precision Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5006AKBS by Nippon Precision Circuits Inc

SM5006AKBS
Nippon Precision Circuits Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIPPON PRECISION CIRCUITS INC
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
40 MHz
Operating Frequency-Min
30 MHz
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
16 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
36 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SM5006AKBS
    Nippon Precision Circuits Inc
    Oscillator, 30MHz Min, 40MHz Max, 40MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5006AKBS by Nippon Precision Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5006AKBS by Nippon Precision Circuits Inc

Select Manufacturer
Which Manufacturer of SM5006AKBS would you like to use for your alert(s)?
  • Please alert me when SM5006AKBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5006AKBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5006AKBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5006AKBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5006AKBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5006AKBS by Nippon Precision Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: