Part Details for SM502A173 by TES Electrical Electronic Corp
Overview of SM502A173 by TES Electrical Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM502A173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Profile Ultrasonic Dual-Level Sensor - 12 to 24 VDC - Cable 51mm to 1m (2 to 39") - On/Off Latch Control - Dual Alarms RoHS: Compliant | 0 |
|
$873.0500 / $919.0000 | Buy Now |