Part Details for SM502A173 by Telemechanique Sensors
Overview of SM502A173 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM502A173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1878
|
Newark | Ultrasonic Sensor, Dual, 200Khz, 1M, Sensing Range Max:1M, Frequency:200Khz, Sensitivity:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Beam Divergence:-, Product Range:Hyde Park Superprox Sm502 Series |Telemecanique Sensors SM502A173 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.6000 / $855.3700 | Buy Now |
DISTI #
5452-SM502A173-ND
|
DigiKey | FLAT PROFILE ULTRASONIC SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$781.4900 | Buy Now |
DISTI #
996-SM502A173
|
Mouser Electronics | Proximity Sensors FLAT PROFILE ULTRASONIC SENSOR | 0 |
|
$1,055.7900 | Order Now |
DISTI #
75129958
|
RS | FLAT PROFILE ULTRASONIC SENSOR | Telemecanique Sensors SM502A173 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,070.9400 | RFQ |