There are no models available for this part yet.
Overview of SM5291-BCE-T-001-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM5291-BCE-T-001-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH3712
|
Newark | Pre-Release Samples Only |Te Connectivity Sensors SM5291-BCE-T-001-000 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $12.3900 | Buy Now | |
DISTI #
SM5291-BCE-T-001-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Gauge 16-Pin SOIC T/R - Tape and Reel (Alt: SM5291-BCE-T-001-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | ||
DISTI #
5291-BCE-T-001-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Gauge 16-Pin SOIC T/R - Bulk (Alt: 5291-BCE-T-001-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006179268
|
Sager | TE Connectivity pre-release samples only | 0 |
|
Buy Now |
CAD Models for SM5291-BCE-T-001-000 by TE Connectivity
Part Data Attributes for SM5291-BCE-T-001-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1.5%
|
Body Height
|
10.31 mm
|
Body Length or Diameter
|
10.26 mm
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
2.494 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|