Part Details for SM537-1EL by Bourns Inc
Overview of SM537-1EL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM537-1EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM537-1EL
|
Avnet Abacus | Telecom Transformer 1:1.1 1500Vrms 1.3Ohm Prim. DCR 1.5Ohm Sec. DCR 0.5dB Surface Mount (Alt: SM537-1EL) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SM537-1EL
SM537-1EL CAD Models
SM537-1EL Part Data Attributes
|
SM537-1EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM537-1EL
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.1, COMPATIBLE WITH AD20MSP930 ADSL CHIPSETS | |
Height | 12.07 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |