Part Details for SM5391-BCE-T-001-001 by TE Connectivity
Overview of SM5391-BCE-T-001-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SM5391-BCE-T-001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3725
|
Newark | Comp. Temp. -20 C To +85 C Digital Accuracy 1%fs Shipped In T&rs Supply Voltage 5V |Te Connectivity Sensors SM5391-BCE-T-001-001 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $12.3900 | Buy Now |
DISTI #
5391-BCE-T-001-001
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Differential 16-Pin SOIC T/R - Bulk (Alt: 5391-BCE-T-001-001) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 66 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM5391-BCE-T-001-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM5391-BCE-T-001-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$10.5138 / $12.6522 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.5500 / $42.6600 | Buy Now | |
DISTI #
5391-BCE-T-001-001
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Differential 16-Pin SOIC T/R - Bulk (Alt: 5391-BCE-T-001-001) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 66 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM5391-BCE-T-001-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM5391-BCE-T-001-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$10.5138 / $12.6522 | Buy Now |
DISTI #
000000000006179281
|
Sager | TE Connectivity [TBD, See Characteristics] Min Qty: 1 | 0 |
|
$15.7400 / $19.1500 | Buy Now |
|
Master Electronics | 0 |
|
$14.5500 / $42.6600 | Buy Now |
Part Details for SM5391-BCE-T-001-001
SM5391-BCE-T-001-001 CAD Models
SM5391-BCE-T-001-001 Part Data Attributes:
|
SM5391-BCE-T-001-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM5391-BCE-T-001-001
TE Connectivity
Piezoresistive Sensor, 2.494Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.494 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |