Part Details for SM5400 by Luguang Electronic Technology Co Ltd
Overview of SM5400 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM5400-LGE
|
TME | Diode: rectifying, SMD, 50V, 3A, DO213AB, Ufmax: 1V, Ifsm: 200A Min Qty: 5 | 1142 |
|
$0.0540 / $0.1600 | Buy Now |
Part Details for SM5400
SM5400 CAD Models
SM5400 Part Data Attributes:
|
SM5400
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5400
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : DO-213AB; IF (A) : 3.0; VRRM (V) : 50; IFSM (A) : 200; VF (V) : 1.0; @IF (A): 3.0; IR (µA) TA=25ºC: 10.0
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |