Part Details for SM5404 by Diotec Semiconductor AG
Overview of SM5404 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SM5404TR-ND
|
DigiKey | DIODE MELF 400V 3A 175C Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
220000 In Stock |
|
$0.1135 | Buy Now |
DISTI #
2721-SM5404TR-ND
|
DigiKey | DIODE GP 400V 3A MELF DO-213AB Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
434 In Stock |
|
$0.1043 / $0.5172 | Buy Now |
DISTI #
4878-SM5404-ND
|
DigiKey | DIODE GEN PURP 400V 3A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0762 | Buy Now |
DISTI #
637-SM5404
|
Mouser Electronics | Rectifiers Diode, Melf, 400V, 3A RoHS: Compliant | 1790 |
|
$0.0660 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 400V - 3A RoHS: Compliant | 220000 Factory Stock |
|
$0.0477 / $0.0601 | Buy Now |
DISTI #
SM5404-DIO
|
TME | Diode: rectifying, SMD, 400V, 3A, MELF plastic, Ufmax: 1.2V Min Qty: 5 | 4990 |
|
$0.0564 / $0.1688 | Buy Now |
|
Master Electronics | Diode - Melf - 400V - 3A RoHS: Compliant | 220000 Factory Stock |
|
$0.0477 / $0.0601 | Buy Now |
Part Details for SM5404
SM5404 CAD Models
SM5404 Part Data Attributes
|
SM5404
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5404
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5404
This table gives cross-reference parts and alternative options found for SM5404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY252 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SM5404 vs BY252 |