Part Details for SM5404 by SEMIKRON
Overview of SM5404 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for SM5404
SM5404 CAD Models
SM5404 Part Data Attributes
|
SM5404
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SM5404
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5404
This table gives cross-reference parts and alternative options found for SM5404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW95B/20112 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/20112 |
BYW95B/31133 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/31133 |
BYW95B/30113 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/30113 |
BYW95B/22112 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/22112 |
BYW95B/50112 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/50112 |
BYW95B/30133 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/30133 |
BYW95B/31112 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/31112 |
BYW95B/22133 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/22133 |
BYW95B(Z) | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | SM5404 vs BYW95B(Z) |
BYW95B/33113 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SM5404 vs BYW95B/33113 |