Part Details for SM5491-BBE-S-100-000 by TE Connectivity
Overview of SM5491-BBE-S-100-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5491-BBE-S-100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3735
|
Newark | Calibrated Pmin -5 Cmh2O Comp. Temp. -20 C To +85 C Digital Accuracy 1%fs Shipped In Sticks |Te Connectivity Sensors SM5491-BBE-S-100-000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $13.2800 | Buy Now |
DISTI #
5491-BBE-S-100-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC Stick - Bulk (Alt: 5491-BBE-S-100-000) Min Qty: 480 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM5491-BBE-S-100-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC Stick (Alt: SM5491-BBE-S-100-0) Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
000000000006179291
|
Sager | TE Connectivity [TBD, See Characteristics] | 0 |
|
Buy Now |