Part Details for SM5491-BCE-T-140-002 by TE Connectivity
Overview of SM5491-BCE-T-140-002 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM5491-BCE-T-140-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3741
|
Newark | Calibrated Pmin -20 Cmh2O Comp. Temp. -20 C To +85 C Digital Accuracy 1%fs Shipped In T&rs |Te Connectivity Sensors SM5491-BCE-T-140-002 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $12.3900 | Buy Now |
DISTI #
SM5491-BCE-T-140-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM5491-BCE-T-140-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$10.5138 / $12.6522 | Buy Now |
DISTI #
5491-BCE-T-140-002
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 5491-BCE-T-140-002) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006179297
|
Sager | TE Connectivity [TBD, See Characteristics] | 0 |
|
Buy Now |
Part Details for SM5491-BCE-T-140-002
SM5491-BCE-T-140-002 CAD Models
SM5491-BCE-T-140-002 Part Data Attributes
|
SM5491-BCE-T-140-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM5491-BCE-T-140-002
TE Connectivity
Piezoresistive Sensor, 2.494Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.494 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |