Part Details for SM5817 by Goodwork Semiconductor Co Ltd
Overview of SM5817 by Goodwork Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5817
SM5817 CAD Models
SM5817 Part Data Attributes
|
SM5817
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5817
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM5817
This table gives cross-reference parts and alternative options found for SM5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB130G-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SM5817 vs SB130G-CB2-R |
H1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | HSMC Corporation | SM5817 vs H1N5817 |
SKN7 | Rectifier Diode, | Surge Components Inc | SM5817 vs SKN7 |
SB120L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SM5817 vs SB120L-SMA-R |
FM5817L-W | Rectifier Diode, | Rectron Semiconductor | SM5817 vs FM5817L-W |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SM5817 vs FM120-MH-H |
GDB5817WS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SM5817 vs GDB5817WS |
LL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Microsemi Corporation | SM5817 vs LL5817 |
SSM5817GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SM5817 vs SSM5817GP-A |