Part Details for SM5817 by Lite-On Semiconductor Corporation
Overview of SM5817 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5817
SM5817 CAD Models
SM5817 Part Data Attributes
|
SM5817
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM5817
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5817
This table gives cross-reference parts and alternative options found for SM5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Diodes Incorporated | SM5817 vs DL5817 |
1N5817M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | Lite-On Semiconductor Corporation | SM5817 vs 1N5817M |
DL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | SM5817 vs DL5817 |
CLLSH1-20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SM5817 vs CLLSH1-20 |
1N5817M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | General Instrument Corp | SM5817 vs 1N5817M |
SPD5817SMM | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817SMM |
SM5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SM5817 vs SM5817 |
1N5817M-13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | Diodes Incorporated | SM5817 vs 1N5817M-13 |
1N5817M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | Vishay Semiconductors | SM5817 vs 1N5817M |
SM120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SM5817 vs SM120 |