Part Details for SM5818 by Daco Semiconductor Co Ltd
Overview of SM5818 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5818
SM5818 CAD Models
SM5818 Part Data Attributes
|
SM5818
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5818
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM5818
This table gives cross-reference parts and alternative options found for SM5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDBS13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | SM5818 vs SDBS13 |
SK13E | Rectifier Diode, | Surge Components Inc | SM5818 vs SK13E |
S13QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SM5818 vs S13QF1 |
CDBMS130-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5818 vs CDBMS130-HF |
SB13AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SM5818 vs SB13AFC_R1_00001 |
SS13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SM5818 vs SS13 |
SR103 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | SM5818 vs SR103 |
SK13BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SM5818 vs SK13BH |
RB160MM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SM5818 vs RB160MM-30 |
SS13LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM5818 vs SS13LH |