Part Details for SM5818 by Goodwork Semiconductor Co Ltd
Overview of SM5818 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5818
SM5818 CAD Models
SM5818 Part Data Attributes
|
SM5818
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5818
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM5818
This table gives cross-reference parts and alternative options found for SM5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2HD08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | SM5818 vs MA2HD08 |
ED10LA03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMD, 2 PIN | Nihon Inter Electronics Corporation | SM5818 vs ED10LA03 |
CMS08(TE12L) | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | SM5818 vs CMS08(TE12L) |
SD1003 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | SM5818 vs SD1003 |
FM5818L-W | Rectifier Diode, | Rectron Semiconductor | SM5818 vs FM5818L-W |
SS13FL | Rectifier Diode, | MERITEK Electronics Corporation | SM5818 vs SS13FL |
CPD76X-1N5818-WR | Rectifier Diode, | Central Semiconductor Corp | SM5818 vs CPD76X-1N5818-WR |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | SM5818 vs 1N5818W-W |
GDB5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SM5818 vs GDB5818WS |
CMS08(TE12L,Q) | DIODE SCHOTTKY 30V 1A 3-4E1A | Toshiba America Electronic Components | SM5818 vs CMS08(TE12L,Q) |