Part Details for SM5845-3R3MT by SXN
Overview of SM5845-3R3MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5845-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3uH 20% 4A SMD Power Inductors ROHS | 1460 |
|
$0.0226 / $0.0453 | Buy Now |
Part Details for SM5845-3R3MT
SM5845-3R3MT CAD Models
SM5845-3R3MT Part Data Attributes:
|
SM5845-3R3MT
SXN
Buy Now
|
Compare Parts:
SM5845-3R3MT
SXN
|
Samacsys Manufacturer | SXN |