There are no models available for this part yet.
Overview of SM600A44800 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM600A44800 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M0020
|
Newark | Ultrasonic Sensor, 500Khz, 101.6Mm, Frequency:500Khz, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Beam Divergence:7°, Product Range:Hyde Park Superprox 600 Series, Sensing Range Max:101.6Mm |Telemecanique Sensors SM600A44800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.7600 / $458.6800 | Buy Now | |
DISTI #
5452-SM600A44800-ND
|
DigiKey | SUPERPROX ULTRASONIC PROXIMITY S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$411.7100 | Buy Now | |
DISTI #
996-SM600A44800
|
Mouser Electronics | Proximity Sensors SUPERPROX ULTRASONIC PROXIMITY SENSOR | 0 |
|
$400.3700 / $411.7000 | Order Now | |
DISTI #
75129981
|
RS | SUPERPROX ULTRASONIC PROXIMITY SENSOR | Telemecanique Sensors SM600A44800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$545.7300 | RFQ |