Part Details for SM6140 by Fairview Microwave Inc
Overview of SM6140 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1396
|
Newark | Rf Adapter, Bnc Jack-Rca Plug, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Rca, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM6140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$24.6000 / $30.9200 | Buy Now |
DISTI #
5328-SM6140-ND
|
DigiKey | ADAPT JACK-PLUG BNC Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.8700 | Buy Now |
DISTI #
74898718
|
RS | BNC Female (Jack) to RCA Male (Plug) Adapter | Fairview Microwave SM6140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3600 / $21.8900 | RFQ |
|
Onlinecomponents.com | BNC Female (Jack) to RCA Male (Plug) Adapter RoHS: Compliant | 0 |
|
$19.1200 / $25.3100 | Buy Now |
DISTI #
SM6140
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: RCA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: Error, Frequency, Max: Error, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. BNC Female (Jack) to RCA Male (Plug) Adapter, BNC adapter SM6140 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to RCA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to RCA adapter is constructed with female gender on side 1 and male on side 2. SM6140 BNC female to RCA male coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview female BNC to male RCA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC and RCA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 19 |
|
$18.7400 / $21.7900 | Buy Now |