SM6227FT11R8
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 3W, 11.8ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP

Overview of SM6227FT11R8 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM6227FT11R8 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SM6227FT11R8-ND
DigiKey RES 11.8 OHM 1% 3W 6227 Min Qty: 750 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $0.5126
$0.5126 Buy Now
DISTI # SM6227FT11R8
Avnet Americas Res Wirewound 6227 11.8 Ohm 1% 3W ±20ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM6227FT11R8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-SM6227FT11R8
Mouser Electronics Wirewound Resistors - SMD RES, WW, 6227, 11.8 ohm, 1%, 3W RoHS: Compliant 0
  • 750 $0.5050
  • 2,250 $0.5020
$0.5020 / $0.5050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks 0
  • 750 $0.5070
$0.5070 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.5430
  • 1,500 $0.5070
  • 3,000 $0.4750
  • 6,000 $0.4630
$0.4630 / $0.5430 Buy Now
NAC RESISTOR, WIREWOUND, 6227, 11.8 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 750 Package Multiple: 750 0
  • 750 $1.2670
  • 3,750 $1.0860
  • 18,750 $0.9500
$0.9500 / $1.2670 Buy Now

CAD Models for SM6227FT11R8 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM6227FT11R8 by SEI Stackpole Electronics Inc

SM6227FT11R8
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
6.35 mm
Package Length
15.88 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.99 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
6227
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
5.9498 V
Want to compare parts?
  1. SM6227FT11R8
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 3W, 11.8ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
    VS

Alternate Parts for SM6227FT11R8

This table gives cross-reference parts and alternative options found for SM6227FT11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6227FT11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSM6227FT11R8 Fixed Resistor, Wire Wound, 3W, 11.8ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SM6227FT11R8 vs NSM6227FT11R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6227FT11R8 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6227FT11R8 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SM6227FT11R8 would you like to use for your alert(s)?
  • Please alert me when SM6227FT11R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6227FT11R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6227FT11R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6227FT11R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6227FT11R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6227FT11R8 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: