-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6227FT15L0-ND
|
DigiKey | RES 0.015 OHM 1% 3W 6227 Min Qty: 750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 | Buy Now |
DISTI #
SM6227FT15L0
|
Avnet Americas | Res Wirewound 6227 0.015 Ohm 1% 3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: SM6227FT15L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-SM6227FT15L0
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 6227, 0.015 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.6880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.6820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6230 / $0.7300 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 0.015 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.2775 / $1.7030 | Buy Now |
|
South Electronics | SM6227FT15L0 | 0 |
|
$0.6387 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6227FT15L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FT15L0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |