-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 22.6ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6227FT22R6-ND
|
DigiKey | RES 22.6 OHM 1% 3W 6227 Min Qty: 750 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
SM6227FT22R6
|
Avnet Americas | Res Wirewound 6227 22.6 Ohm 1% 3W ±20ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM6227FT22R6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 750 Factory Stock |
|
RFQ | |
DISTI #
708-SM6227FT22R6
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 6227, 22.6 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.5020 / $0.5050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 750 Factory Stock |
|
$0.4630 / $0.5430 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 22.6 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 750 |
|
$0.9500 / $1.2670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 750 Factory Stock |
|
$0.4630 / $0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6227FT22R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FT22R6
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 22.6ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 8.2341 V |
This table gives cross-reference parts and alternative options found for SM6227FT22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6227FT22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSM6227FT22R6 | Fixed Resistor, Wire Wound, 3W, 22.6ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SM6227FT22R6 vs NSM6227FT22R6 |