-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.182ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6227FTR182-ND
|
DigiKey | RES 0.182 OHM 1% 3W 6227 Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5858 | Buy Now |
DISTI #
SM6227FTR182
|
Avnet Americas | Res Wirewound 6227 0.182 Ohm 1% 3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: SM6227FTR182) RoHS: Compliant Min Qty: 751 Package Multiple: 751 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5824 / $0.6370 | Buy Now |
DISTI #
708-SM6227FTR182
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 6227, 0.182 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.6160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.6070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.6500 | Buy Now |
DISTI #
SM6227FTR182
|
Avnet Americas | Res Wirewound 6227 0.182 Ohm 1% 3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: SM6227FTR182) RoHS: Compliant Min Qty: 751 Package Multiple: 751 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5824 / $0.6370 | Buy Now |
DISTI #
SM6227FTR182
|
Avnet Americas | Res Wirewound 6227 0.182 Ohm 1% 3W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: SM6227FTR182) RoHS: Compliant Min Qty: 751 Package Multiple: 751 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5824 / $0.6370 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 0.182 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.1375 / $1.5170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6227FTR182
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FTR182
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 0.182ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7389 V |
This table gives cross-reference parts and alternative options found for SM6227FTR182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6227FTR182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSM6227FTR182 | Fixed Resistor, Wire Wound, 3W, 0.182ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SM6227FTR182 vs NSM6227FTR182 |