Part Details for SM6295-BCM-T-040-000 by TE Connectivity
Overview of SM6295-BCM-T-040-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6295-BCM-T-040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5520
|
Newark | Pressure Sensor, 400Mm-H2O, Gauge, Volt, Operating Pressure Max:400Mm-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Dual Axial Barbed, Supply Current:4.5Ma Rohs Compliant: Yes |Te Connectivity SM6295-BCM-T-040-000 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6295-BCM-T-040-000
|
Avnet Americas | Pressure Sensor 0mmHg to 40.85mmHg Gauge 16-PinSOIC W T/R - Bulk (Alt: 6295-BCM-T-040-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
$14.8180 / $16.7300 | Buy Now |
|
Onlinecomponents.com | 40CMH2O GAUGE SENSOR | 0 |
|
$15.1400 / $44.3700 | Buy Now |
DISTI #
6295-BCM-T-040-000
|
Avnet Americas | Pressure Sensor 0mmHg to 40.85mmHg Gauge 16-PinSOIC W T/R - Bulk (Alt: 6295-BCM-T-040-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
$14.8180 / $16.7300 | Buy Now |
|
LCSC | SOIC-16 Pressure Sensors ROHS | 28 |
|
$4.8389 / $5.1193 | Buy Now |
|
Master Electronics | 40CMH2O GAUGE SENSOR | 0 |
|
$15.1400 / $44.3700 | Buy Now |
Part Details for SM6295-BCM-T-040-000
SM6295-BCM-T-040-000 CAD Models
SM6295-BCM-T-040-000 Part Data Attributes:
|
SM6295-BCM-T-040-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM6295-BCM-T-040-000
TE Connectivity
Piezoresistive Sensor, 0.783Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.783 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |