-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 13000uV Offset-Max, 10000ns Response Time, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$1.5800 / $1.8500 | Buy Now |
|
Chip1Cloud | IC COMP DUAL SMAGIC 8VSSOP / SM72375 SolarMagic Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output | 23900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72375MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72375MM/NOPB
Texas Instruments
Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SM72375MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72375MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72375MMX/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | SM72375MM/NOPB vs SM72375MMX/NOPB |
LM119DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | SM72375MM/NOPB vs LM119DB |
SM72375MME | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | SM72375MM/NOPB vs SM72375MME |
LM119/BCA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | SM72375MM/NOPB vs LM119/BCA |
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | SM72375MM/NOPB vs LMC6772QMMX/NOPB |
M38510/10306SCA | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | SM72375MM/NOPB vs M38510/10306SCA |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | SM72375MM/NOPB vs M38510/10306SCX |
KA219 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, DIP-14 | Samsung Semiconductor | SM72375MM/NOPB vs KA219 |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | SM72375MM/NOPB vs LM119F |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | SM72375MM/NOPB vs RH119J |