Part Details for SM7291-BCE-S-001.00-431 by TE Connectivity
Overview of SM7291-BCE-S-001.00-431 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM7291-BCE-S-001.00-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7570
|
Newark | Pressure Sensor, 1Kpa, Gauge, I2C |Te Connectivity SM7291-BCE-S-001.00-431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8300 / $23.1700 | Buy Now |
DISTI #
77AK5522
|
Newark | Pressure Sensor, 1Kpa, Gauge, I2C, Operating Pressure Max:1Kpa, Sensor Output Type:Analog, I2C Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3V, Port Style:Dual Axial Barbed, Supply Current:4.5Ma Rohs Compliant: Yes |Te Connectivity SM7291-BCE-S-001.00-431 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.8700 / $44.4800 | Buy Now | |
DISTI #
4132259
|
Farnell | PRESSURE SENSOR, 1KPA, GAUGE, I2C RoHS: Compliant Min Qty: 450 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$22.5943 | Buy Now |
|
Master Electronics | 0 |
|
$15.8700 / $44.4800 | Buy Now |
Part Details for SM7291-BCE-S-001.00-431
SM7291-BCE-S-001.00-431 CAD Models
SM7291-BCE-S-001.00-431 Part Data Attributes:
|
SM7291-BCE-S-001.00-431
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM7291-BCE-S-001.00-431
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.5%
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |