Part Details for SM7331-BCE-S-001.00-431 by TE Connectivity
Overview of SM7331-BCE-S-001.00-431 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SM7331-BCE-S-001.00-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SM7331-BCE-S-001.00-431-ND
|
DigiKey | 1KPA DIFF. DIGITAL PRESSURE SENS Min Qty: 450 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5477 | Buy Now |
DISTI #
7331-BCE-S-001-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7331-BCE-S-001-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$14.6438 / $17.6222 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
Part Details for SM7331-BCE-S-001.00-431
SM7331-BCE-S-001.00-431 CAD Models
SM7331-BCE-S-001.00-431 Part Data Attributes
|
SM7331-BCE-S-001.00-431
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM7331-BCE-S-001.00-431
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |