Part Details for SM7331-BCE-T-001-001 by TE Connectivity
Overview of SM7331-BCE-T-001-001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7331-BCE-T-001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3803
|
Newark | Comp. Temp. -20 C To +85 C Accuracy 1%fs Shipped In T&rs Supply Voltage 5V |Te Connectivity Sensors SM7331-BCE-T-001-001 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $13.3500 | Buy Now |
DISTI #
SM7331-BCE-T-001-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM7331-BCE-T-001-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006179359
|
Sager | TE Connectivity [TBD, See Characteristics] | 0 |
|
Buy Now |