SM7391-BBE-S-001.20-451
TE Connectivity
Description: Piezoresistive Sensor, 0.2755Psi Max, 1.5%

Overview of SM7391-BBE-S-001.20-451 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SM7391-BBE-S-001.20-451 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7391-BBE-S-012-001
Avnet Americas Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7391-BBE-S-012-001) Min Qty: 480 Package Multiple: 24 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 120 $44.6800
  • 240 $23.5800
  • 360 $16.2200
  • 480 $15.8900
$15.8900 / $44.6800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 120 $44.6800
  • 240 $23.5800
  • 360 $16.2200
  • 480 $15.8900
$15.8900 / $44.6800 Buy Now

CAD Models for SM7391-BBE-S-001.20-451 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM7391-BBE-S-001.20-451 by TE Connectivity

SM7391-BBE-S-001.20-451
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
1.5%
Body Height
10.31 mm
Body Length or Diameter
19.6 mm
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C
Pressure Range-Max
0.2755 Psi
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Want to compare parts?
  1. SM7391-BBE-S-001.20-451
    TE Connectivity
    Piezoresistive Sensor, 0.2755Psi Max, 1.5%
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM7391-BBE-S-001.20-451 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM7391-BBE-S-001.20-451 by TE Connectivity

Select Manufacturer
Which Manufacturer of SM7391-BBE-S-001.20-451 would you like to use for your alert(s)?
  • Please alert me when SM7391-BBE-S-001.20-451 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM7391-BBE-S-001.20-451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM7391-BBE-S-001.20-451 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM7391-BBE-S-001.20-451 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM7391-BBE-S-001.20-451.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM7391-BBE-S-001.20-451 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: