Part Details for SM75225EL by Bourns Inc
Overview of SM75225EL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM75225EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM75225EL
|
Avnet Americas | RF TX 1OHM PRIM. DCR 0.0006UH PRIM. INDUCTANCE 2OHM SEC. DCR - Tape and Reel (Alt: SM75225EL) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Container: Reel | 0 |
|
RFQ |
Part Details for SM75225EL
SM75225EL CAD Models
SM75225EL Part Data Attributes
|
SM75225EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM75225EL
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.15CT:1; 1CT:2CT | |
Height | 8.63 mm | |
JESD-609 Code | e3 | |
Length | 17.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.58 mm |