Part Details for SM7744DV-100.0M by Pletronics Inc
Overview of SM7744DV-100.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7744DV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for SM7744DV-100.0M
SM7744DV-100.0M CAD Models
SM7744DV-100.0M Part Data Attributes
|
SM7744DV-100.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7744DV-100.0M
Pletronics Inc
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM7744DV-100.0M
This table gives cross-reference parts and alternative options found for SM7744DV-100.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7744DV-100.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMJMDFB-100.0000T3 | MEMS OSC XO 100.0000MHZ SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMDFB-100.0000T3 |
AMJMADL-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMADL-100.0000 |
AMJMADK-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMADK-100.0000 |
AMJMDFK-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMDFK-100.0000T |
AMJMEDL-100.0000T3 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMEDL-100.0000T3 |
AMJMEFB-100.0000T | MEMS OSC XO 100.0000MHZ SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMEFB-100.0000T |
AMJMGDA-100.0000 | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMGDA-100.0000 |
AMJMAFL-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMAFL-100.0000T |
AMJMEFB-100.0000T3 | MEMS OSC XO 100.0000MHZ SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMEFB-100.0000T3 |
AMJMGDK-100.0000T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | SM7744DV-100.0M vs AMJMGDK-100.0000T |