Part Details for SM7745HV-25.0M-T1K by Pletronics Inc
Overview of SM7745HV-25.0M-T1K by Pletronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM7745HV-25.0M-T1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14760613
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.8171 / $1.1195 | Buy Now |
DISTI #
69766575
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 3000 |
|
$0.8171 / $1.1195 | Buy Now |
|
Bristol Electronics | 679 |
|
RFQ |
Part Details for SM7745HV-25.0M-T1K
SM7745HV-25.0M-T1K CAD Models
SM7745HV-25.0M-T1K Part Data Attributes
|
SM7745HV-25.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HV-25.0M-T1K
Pletronics Inc
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM7745HV-25.0M-T1K
This table gives cross-reference parts and alternative options found for SM7745HV-25.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HV-25.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PA25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | SM7745HV-25.0M-T1K vs 530PA25M0000DG |
531CA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HV-25.0M-T1K vs 531CA25M0000BG |
HT-MM900AC-9K-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HV-25.0M-T1K vs HT-MM900AC-9K-ES-25M0000000_SNPBDIP |
VC-801-EAE-KABN-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HV-25.0M-T1K vs VC-801-EAE-KABN-25M0000000 |
SM5545GEV-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745HV-25.0M-T1K vs SM5545GEV-25.0M-T1K |
HT-MM900A7-9K-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HV-25.0M-T1K vs HT-MM900A7-9K-EE-25M0000000_SNPBDIP |
SM99321C2A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | SM7745HV-25.0M-T1K vs SM99321C2A@25.000000MHZ |
532CA000140BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HV-25.0M-T1K vs 532CA000140BGR |
HT-MM900AE-6K-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HV-25.0M-T1K vs HT-MM900AE-6K-ES-25M0000000_SNPBDIP |
CSX-750FBB25000000T | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | SM7745HV-25.0M-T1K vs CSX-750FBB25000000T |