Part Details for SM7745HV-40.0M by Pletronics Inc
Overview of SM7745HV-40.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM7745HV-40.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM7745HV-40.0M
|
Mouser Electronics | Standard Clock Oscillators 40MHz 3.3V +/-50ppm -10C - 70C RoHS: Compliant | 0 |
|
$1.4600 / $2.0900 | Order Now |
Part Details for SM7745HV-40.0M
SM7745HV-40.0M CAD Models
SM7745HV-40.0M Part Data Attributes:
|
SM7745HV-40.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HV-40.0M
Pletronics Inc
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for SM7745HV-40.0M
This table gives cross-reference parts and alternative options found for SM7745HV-40.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HV-40.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC5LZ-A5BP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | SM7745HV-40.0M vs CPPC5LZ-A5BP-40.0000MHZTS |
CPPLC4L-BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-8/4 | Cardinal Components | SM7745HV-40.0M vs CPPLC4L-BP-40.0000TS |
CPPC8LT-A5BP-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | SM7745HV-40.0M vs CPPC8LT-A5BP-40.0000MHZPD |
CPPC1LT-A5BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | SM7745HV-40.0M vs CPPC1LT-A5BP-40.0000TS |
CPPC4L-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SM7745HV-40.0M vs CPPC4L-A5BP-40.0000PD |
CPPC8LBP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | SM7745HV-40.0M vs CPPC8LBP-40.0000MHZTS |
SM99321C5A@40.000000MHZ | CMOS Output Clock Oscillator, 40MHz Nom | MMD | SM7745HV-40.0M vs SM99321C5A@40.000000MHZ |
CPPLC1LT-A5BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-14/4 | Cardinal Components | SM7745HV-40.0M vs CPPLC1LT-A5BP-40.0000TS |
CPPLC5L-A5BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SM7745HV-40.0M vs CPPLC5L-A5BP-40.0000TS |
CPPC8BLZ-A5BP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | SM7745HV-40.0M vs CPPC8BLZ-A5BP-40.0000MHZTS |