Part Details for SM7850-331MT by SXN
Overview of SM7850-331MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7850-331MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA 330uH 20% 520mA SMD7.8x7mm Power Inductors ROHS | 1162 |
|
$0.0386 / $0.0692 | Buy Now |
Part Details for SM7850-331MT
SM7850-331MT CAD Models
SM7850-331MT Part Data Attributes
|
SM7850-331MT
SXN
Buy Now
|
Compare Parts:
SM7850-331MT
SXN
|
Samacsys Manufacturer | SXN |