Part Details for SM8035JB200R by SEI Stackpole Electronics Inc
Overview of SM8035JB200R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8035JB200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8035JB200R
|
Avnet Americas | Res Wirewound 8035 200 Ohm 5% 4W ?20ppm/?C Molded SMD Bulk - Bulk (Alt: SM8035JB200R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5610 / $3.0700 | Buy Now |
|
NAC | Resistor, 5%, Bulk, 200 Ohmic Value RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$0.5000 / $0.5833 | Buy Now |