Part Details for SM8730 by Fairview Microwave Inc
Overview of SM8730 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1426
|
Newark | Rf Adapter, Tnc Plug-Tnc Plug, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM8730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $24.9600 | Buy Now |
DISTI #
5328-SM8730-ND
|
DigiKey | ADAPT PLUG-PLUG TNC 2 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.6900 | Buy Now |
DISTI #
74898690
|
RS | TNC Male (Plug) to TNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR | Fairview Microwave SM8730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 / $17.6700 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) to TNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR RoHS: Compliant | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
77728603
|
Verical | TNC Male to TNC Male Adapter TNC male to TNC male adapter Min Qty: 5 Package Multiple: 1 | Americas - 731 |
|
$13.9000 / $17.5900 | Buy Now |
DISTI #
SM8730
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Male (Plug) to TNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR, TNC adapter SM8730 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 2:1. TNC to TNC adapter is constructed with male gender on side 1 and male on side 2. SM8730 TNC male to TNC male coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview male TNC to male TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 731 |
|
$15.1300 / $17.5900 | Buy Now |