Part Details for SM912FQD by Banner Engineering Corp
Overview of SM912FQD by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SM912FQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0070
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:-, Product Range:Sm912 Series, Output Current:250Ma Rohs Compliant: Yes |Banner Engineering SM912FQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.1500 | Buy Now |
DISTI #
2170-SM912FQD-ND
|
DigiKey | VALU-BEAM: GLASS FIBER OPTIC, RA Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$254.0000 | Buy Now |
DISTI #
778-SM912FQD
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Glass Fiber Optic, Range: depends on fiber, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin Mini Integral QD RoHS: Compliant | 2 |
|
$254.0000 | Buy Now |
Part Details for SM912FQD
SM912FQD CAD Models
SM912FQD Part Data Attributes
|
SM912FQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM912FQD
Banner Engineering Corp
Fiber Optic Sensor, Open-collector, Thermoplastic Polyster,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, TRANSIENT VOLTAGE, REVERSE POLARITY PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 36.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 42.2 mm | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Type | NPN, PNP | |
Package Body Material | THERMOPLASTIC POLYSTER | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Fiber Optic Sensor | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |