Part Details for SM9233-BCE-T-250-000 by TE Connectivity
Overview of SM9233-BCE-T-250-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM9233-BCE-T-250-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3855
|
Newark | Comp. Temp. -20 C To +85 C Digital Accuracy After Autozero 1.25%fs Shipped In T&rs |Te Connectivity Sensors SM9233-BCE-T-250-000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 | Buy Now |
DISTI #
223-SM9233-BCE-T-250-000-ND
|
DigiKey | 250PA DIFF. DIGITAL PRESSURE SEN Min Qty: 1050 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1108 | Buy Now |
DISTI #
9233-BCE-T-250-000
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC T/R - Bulk (Alt: 9233-BCE-T-250-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$28.7184 / $32.4240 | Buy Now |
DISTI #
SM9233-BCE-T-250-0
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC T/R - Tape and Reel (Alt: SM9233-BCE-T-250-0) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$19.6116 / $23.6004 | Buy Now |
DISTI #
987-SM9233BCET250000
|
Mouser Electronics | Board Mount Pressure Sensors 250PA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$30.8000 | Order Now |
|
Onlinecomponents.com | 250PA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$29.3400 / $85.9900 | Buy Now |
DISTI #
000000000006179393
|
Sager | Board Mount Pressure Sensors 250PA DIFF. DIGITAL PRESSURE SENSOR Min Qty: 1 | 0 |
|
$30.8800 / $37.3500 | Buy Now |
|
Master Electronics | 250PA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$29.3400 / $85.9900 | Buy Now |
Part Details for SM9233-BCE-T-250-000
SM9233-BCE-T-250-000 CAD Models
SM9233-BCE-T-250-000 Part Data Attributes
|
SM9233-BCE-T-250-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9233-BCE-T-250-000
TE Connectivity
Piezoresistive Sensor, 3.%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 3% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |