Part Details for SM9235-BCE-S-300-002 by TE Connectivity
Overview of SM9235-BCE-S-300-002 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SM9235-BCE-S-300-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3860
|
Newark | Pressure Sensor, 300Pa, Gauge, I2C, Operating Pressure Max:300Pa, Sensor Output Type:I2C Digital, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Dual Axial, Supply Current:3.3Ma, Product Range:Sm9235 Series Rohs Compliant: Yes |Te Connectivity SM9235-BCE-S-300-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$27.2500 | Buy Now |
DISTI #
223-SM9235-BCE-S-300-002-ND
|
DigiKey | SENS 0.04PSIG 0.12" 16BIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Box |
225 In Stock |
|
$35.0874 / $49.1200 | Buy Now |
DISTI #
9235-BCE-S-300-002
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC Stick - Bulk (Alt: 9235-BCE-S-300-002) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$27.3288 / $32.8872 | Buy Now |
DISTI #
SM9235-BCE-S-300-0
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC Stick (Alt: SM9235-BCE-S-300-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$19.6116 / $23.6004 | Buy Now |
DISTI #
987-SM9235BCES300002
|
Mouser Electronics | Board Mount Pressure Sensors 300PA DIFF. DIGITAL PRESSURE SENSOR RoHS: Compliant | 36 |
|
$34.6900 / $48.7600 | Buy Now |
|
Onlinecomponents.com | 300PA DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$29.3100 / $85.7700 | Buy Now |
DISTI #
75713533
|
Verical | Board Level Pressure Sensors Min Qty: 2 Package Multiple: 1 | Americas - 226 |
|
$32.6069 / $38.2203 | Buy Now |
DISTI #
9235-BCE-S-300-002
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC Stick - Bulk (Alt: 9235-BCE-S-300-002) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$27.3288 / $32.8872 | Buy Now |
DISTI #
SM9235-BCE-S-300-0
|
Avnet Americas | Pressure Sensor 3V to 5.5V 125Pa to 600Pa Gauge 16-Pin SOIC Stick (Alt: SM9235-BCE-S-300-0) Min Qty: 225 Package Multiple: 225 | 0 |
|
$19.6116 / $23.6004 | Buy Now |
DISTI #
3770923
|
element14 Asia-Pacific | PRESSURE SENSOR, 300PA, GAUGE, I2C RoHS: Compliant Min Qty: 1 Container: Each | 220 |
|
$37.1663 / $52.0328 | Buy Now |
Part Details for SM9235-BCE-S-300-002
SM9235-BCE-S-300-002 CAD Models
SM9235-BCE-S-300-002 Part Data Attributes:
|
SM9235-BCE-S-300-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9235-BCE-S-300-002
TE Connectivity
Piezoresistive Sensor, 2.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |