Part Details for SM9541-100C-S-C-3-S by TE Connectivity
Overview of SM9541-100C-S-C-3-S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM9541-100C-S-C-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5532
|
Newark | Pressure Sensor, 1.4Psi, Cmpd Gauge, I2C, Operating Pressure Max:1.4Psi, Sensor Output Type:I2C Digital, Pressure Measurement Type:Compound Gauge, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:2Ma Rohs Compliant: Yes |Te Connectivity SM9541-100C-S-C-3-S Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK7581
|
Newark | Pressure Sensor, 1.4Psi, Cmpd Gauge, I2C Rohs Compliant: Yes |Te Connectivity SM9541-100C-S-C-3-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3700 / $22.5000 | Buy Now |
DISTI #
223-SM9541-100C-S-C-3-S-ND
|
DigiKey | PRESSURE I2C 1.5 PSIG SO16 Min Qty: 450 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0500 | Buy Now |
DISTI #
987-SM9541-100CSC3S
|
Mouser Electronics | Board Mount Pressure Sensors Digital Compound Gauge Sensr 100cmH2O RoHS: Compliant | 347 |
|
$17.4500 / $25.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3900 / $43.1500 | Buy Now | |
DISTI #
4132272
|
Farnell | PRESSURE SENSOR, 1.4PSI, CMPD GAUGE, I2C RoHS: Compliant Min Qty: 450 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$21.9724 | Buy Now |
|
Master Electronics | 0 |
|
$15.3900 / $43.1500 | Buy Now |
Part Details for SM9541-100C-S-C-3-S
SM9541-100C-S-C-3-S CAD Models
SM9541-100C-S-C-3-S Part Data Attributes:
|
SM9541-100C-S-C-3-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9541-100C-S-C-3-S
TE Connectivity
Strain Guage Sensor, Gage, -.071Psi Min, 1.4Psi Max, 1%, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Breadth | 7.52 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 10.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.4 Psi | |
Pressure Range-Min | -0.071 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |