Part Details for SM9D-BCK-S-015S-000 by TE Connectivity
Overview of SM9D-BCK-S-015S-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SM9D-BCK-S-015S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3843
|
Newark | 1.50 Psi, Uncomp, dual Vertical |Te Connectivity Sensors SM9D-BCK-S-015S-000 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $10.9200 | Buy Now |
DISTI #
9D-BCK-S-015S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 1.5psi Differential 16-Pin SOIC Stick - Bulk (Alt: 9D-BCK-S-015S-000) Min Qty: 225 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM9D-BCK-S-015S-00
|
Avnet Americas | Pressure Sensor 0V to 6.5V 1.5psi Differential 16-Pin SOIC Stick (Alt: SM9D-BCK-S-015S-00) Min Qty: 225 Package Multiple: 225 | 0 |
|
$8.8264 / $10.6216 | Buy Now |
DISTI #
000000000006179419
|
Sager | Board Mount Pressure Sensors | 0 |
|
Buy Now |
Part Details for SM9D-BCK-S-015S-000
SM9D-BCK-S-015S-000 CAD Models
SM9D-BCK-S-015S-000 Part Data Attributes
|
SM9D-BCK-S-015S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9D-BCK-S-015S-000
TE Connectivity
Piezoresistive Sensor, 1.5Psi Max, 0.1%, 90mV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 90mV | |
Pressure Range-Max | 1.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |