Part Details for SMA(R)-200-040PJ4BN by Hirose Electric Co Ltd
Overview of SMA(R)-200-040PJ4BN by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMA(R)-200-040PJ4BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9444
|
Newark | Sma Reverse Coaxial Connector Up To 26.5Ghz |Hirose(Hrs) SMA(R)-200-040PJ4BN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $21.2000 | Buy Now |
DISTI #
26-SMA(R)-200-040PJ4BN-ND
|
DigiKey | CONN SMA JACK PNL MNT Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2240 | Buy Now |
DISTI #
SMA(R)-200-040PJ4B
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 8GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: SMA(R)-200-040PJ4B) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$13.2500 / $15.3700 | Buy Now |
DISTI #
798-SMAR200040PJ4BN
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$14.7500 / $19.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$12.9300 | Buy Now |
DISTI #
HIRSMA(R)-200-040PJ4BN
|
Heilind Electronics | 323-0928-9-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SMA(R)-200-040PJ4B
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 8GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: SMA(R)-200-040PJ4B) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$13.2500 / $15.3700 | Buy Now |
Part Details for SMA(R)-200-040PJ4BN
SMA(R)-200-040PJ4BN CAD Models
SMA(R)-200-040PJ4BN Part Data Attributes:
|
SMA(R)-200-040PJ4BN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA(R)-200-040PJ4BN
Hirose Electric Co Ltd
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |