Part Details for SMA-A0102BTNL1K0 by TE Connectivity
Overview of SMA-A0102BTNL1K0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0102BTNL1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0473
|
Newark | Melf Res, Auto, Metal Film, 1K0, 0102, Resistance:1Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Melfrohs Compliant: Yes |Te Connectivity SMA-A0102BTNL1K0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$1.0500 / $1.7300 | Buy Now |
DISTI #
73AC1962
|
Newark | Melf Res, 1K, 0.3W, Smd, Metal Film, Resistance:1Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102BTNL1K0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.7330 | Buy Now |
DISTI #
A126970CT-ND
|
DigiKey | RES 1K OHM 0.1% 0.3W MELF 0102 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4893 In Stock |
|
$0.5902 / $1.6600 | Buy Now |
DISTI #
1-2176314-3
|
Avnet Americas | Surface Mount MELF Resistor, 1 kOhm, ± 0.1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176314-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5820 / $0.6572 | Buy Now |
DISTI #
279-SMAA0102BTNL1K0
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 1K0 102 0.3W RoHS: Compliant | 0 |
|
$0.5900 / $0.6160 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 1 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.6090 / $0.7620 | Buy Now |
DISTI #
58175219
|
Verical | Res Thin Film 0102(0805) 1K Ohm 0.1% 0.3W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.6200 | Buy Now |
DISTI #
TE Connectivity SMA-A0102BTNL1K0
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 3000 |
|
Buy Now | |
DISTI #
1-2176314-3
|
Avnet Abacus | Surface Mount MELF Resistor, 1 kOhm, � 0.1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 1-2176314-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 1 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.6090 / $0.7620 | Buy Now |
Part Details for SMA-A0102BTNL1K0
SMA-A0102BTNL1K0 CAD Models
SMA-A0102BTNL1K0 Part Data Attributes
|
SMA-A0102BTNL1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102BTNL1K0
TE Connectivity
MELF SMA_A 1K0 0.1% 15PPM 0102 0.3W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:102;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 102 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |