Part Details for SMA-A0102FTDL33K by TE Connectivity
Overview of SMA-A0102FTDL33K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0102FTDL33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2096
|
Newark | Melf Res, 33K, 0.3W, Smd, Metal Film, Resistance:33Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102FTDL33K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1220 | Buy Now |
DISTI #
73AC2095
|
Newark | Melf Res, 33K, 0.3W, Smd, Metal Film, Resistance:33Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102FTDL33K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
A127034CT-ND
|
DigiKey | RES 33K OHM 1% 0.3W MELF 0102 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20365 In Stock |
|
$0.0844 / $0.6100 | Buy Now |
DISTI #
6-2176314-5
|
Avnet Americas | Surface Mount MELF Resistor, 33 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 6-2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
279-SMAA0102FTDL33K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 33K 102 0.3W RoHS: Compliant | 5585 |
|
$0.0840 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 33 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0770 / $0.1063 | Buy Now |
DISTI #
65700158
|
Verical | Res Thin Film 0102(0805) 33K Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
TE Connectivity SMA-A0102FTDL33K
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 30000 |
|
Buy Now | |
DISTI #
6-2176314-5
|
Avnet Abacus | Surface Mount MELF Resistor, 33 kOhm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 6-2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 33 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0770 / $0.1063 | Buy Now |
Part Details for SMA-A0102FTDL33K
SMA-A0102FTDL33K CAD Models
SMA-A0102FTDL33K Part Data Attributes
|
SMA-A0102FTDL33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL33K
TE Connectivity
MELF SMA_A 33K 1% 50PPM 0102 0.3W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:102;Packaging Method:Taped & Reeled;Tolerance:1% Precision Resistor 2 102 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |