SMA-A0207BTNT2K2
TE Connectivity
Description: MELF SMA_A 2K2 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Overview of SMA-A0207BTNT2K2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-174SMAX200-007 Amphenol Cables on Demand Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft

Price & Stock for SMA-A0207BTNT2K2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC0679
Newark Melf Res, Auto, Metal Film, 2K2, 0207, Resistance:2.2Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207BTNT2K2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3296
  • 1 $1.1500
$1.1500 Buy Now
DISTI # 73AC2374
Newark Melf Res, 2K2, 1W, Smd, Metal Film, Resistance:2.2Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT2K2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8200
  • 4,000 $0.7990
  • 6,000 $0.7730
  • 10,000 $0.7520
$0.7520 / $0.8200 Buy Now
DISTI # A127106CT-ND
DigiKey RES 2.2K OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3999
In Stock
  • 1 $1.6500
  • 10 $1.3860
  • 25 $1.3540
  • 50 $1.2744
  • 100 $1.0566
  • 250 $0.9558
  • 500 $0.7965
  • 1,000 $0.6903
  • 2,000 $0.6770
  • 6,000 $0.6690
  • 10,000 $0.6572
$0.6572 / $1.6500 Buy Now
DISTI # 1-2176316-7
Avnet Americas Surface Mount MELF Resistor, 2.2 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel 0
  • 2,000 $0.7360
  • 4,000 $0.7149
  • 8,000 $0.6939
  • 12,000 $0.6729
  • 16,000 $0.6519
$0.6519 / $0.7360 Buy Now
DISTI # 279-SMAA0207BTNT2K2
Mouser Electronics MELF Resistors Metal Film Resistor MELF 2K2 207 1W RoHS: Compliant 0
  • 2,000 $0.6760
  • 4,000 $0.6570
  • 10,000 $0.6450
$0.6450 / $0.6760 Order Now
Onlinecomponents.com Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant 2000 Partner Stock
  • 25 $0.8040
  • 100 $0.7120
  • 250 $0.7050
  • 500 $0.6920
  • 1,000 $0.6810
  • 1,500 $0.6710
  • 2,000 $0.6640
$0.6640 / $0.8040 Buy Now
DISTI # C1S114402950240
Chip1Stop MELF resistors RoHS: Compliant 2000
  • 2,000 $0.6450
$0.6450 Buy Now
DISTI # C1S114402204956
Chip1Stop MELF resistors RoHS: Compliant 834
  • 1 $0.9760
  • 10 $0.6970
  • 25 $0.6160
$0.6160 / $0.9760 Buy Now
Master Electronics Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant 2000 Partner Stock
  • 25 $0.8040
  • 100 $0.7120
  • 250 $0.7050
  • 500 $0.6920
  • 1,000 $0.6810
  • 1,500 $0.6710
  • 2,000 $0.6640
$0.6640 / $0.8040 Buy Now

CAD Models for SMA-A0207BTNT2K2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA-A0207BTNT2K2 by TE Connectivity

SMA-A0207BTNT2K2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
MELF
Packing Method
TR
Physical Dimension
5.9mm x 2.2mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0207
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. SMA-A0207BTNT2K2
    TE Connectivity
    MELF SMA_A 2K2 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA-A0207BTNT2K2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA-A0207BTNT2K2 by TE Connectivity

Select Manufacturer
Which Manufacturer of SMA-A0207BTNT2K2 would you like to use for your alert(s)?
  • Please alert me when SMA-A0207BTNT2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA-A0207BTNT2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA-A0207BTNT2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA-A0207BTNT2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA-A0207BTNT2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA-A0207BTNT2K2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: