Part Details for SMA-A0207BTNT5K6 by TE Connectivity
Overview of SMA-A0207BTNT5K6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0207BTNT5K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0694
|
Newark | Melf Res, Auto, Metal Film, 5K6, 0207, Resistance:5.6Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207BTNT5K6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1395 |
|
$1.1000 / $1.7200 | Buy Now |
DISTI #
73AC2403
|
Newark | Melf Res, 5K6, 1W, Smd, Metal Film, Resistance:5.6Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT5K6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9080 | Buy Now |
DISTI #
73AC2404
|
Newark | Melf Res, 5K6, 1W, Smd, Metal Film, Resistance:5.6Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT5K6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.8200 | Buy Now |
DISTI #
A127111CT-ND
|
DigiKey | RES 5.6K OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7958 In Stock |
|
$0.6572 / $1.6500 | Buy Now |
DISTI #
2-2176316-2
|
Avnet Americas | Surface Mount MELF Resistor, 5.6 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.6519 / $0.7360 | Buy Now |
DISTI #
279-SMAA0207BTNT5K6
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 5K6 207 1W RoHS: Compliant | 1656 |
|
$0.6570 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 5.6 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.6640 / $1.2500 | Buy Now |
DISTI #
SMA-A0207BTNT5K6
|
TTI | MELF Resistors Metal Film Resistor MELF 5K6 207 1W Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6570 / $0.6970 | Buy Now |
DISTI #
2-2176316-2
|
Avnet Abacus | Surface Mount MELF Resistor, 5.6 kOhm, � 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 2-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402872960
|
Chip1Stop | MELF resistors RoHS: Compliant | 2000 |
|
$0.6450 | Buy Now |
Part Details for SMA-A0207BTNT5K6
SMA-A0207BTNT5K6 CAD Models
SMA-A0207BTNT5K6 Part Data Attributes
|
SMA-A0207BTNT5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207BTNT5K6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |