Part Details for SMA-A0207FTDT12R by TE Connectivity
Overview of SMA-A0207FTDT12R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0207FTDT12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0713
|
Newark | Melf Res, Auto, Metal Film, 12R, 0207, Resistance:12Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT12R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$0.1270 / $0.3220 | Buy Now |
DISTI #
73AC2442
|
Newark | Melf Res, 12R, 1W, Smd, Metal Film, Resistance:12Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT12R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
41-SMA-A0207FTDT12RTR-ND
|
DigiKey | MELF SMA-A 12R 1% 50PPM 0207 1W Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
7-2176316-8
|
Avnet Americas | Surface Mount MELF Resistor, 12 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 7-2176316-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0598 / $0.0675 | Buy Now |
DISTI #
279-SMAA0207FTDT12R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 12R 207 1W RoHS: Compliant | 0 |
|
$0.0680 / $0.2300 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 12 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0500 / $0.0777 | Buy Now |
DISTI #
7-2176316-8
|
Avnet Abacus | Surface Mount MELF Resistor, 12 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 7-2176316-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 12 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0500 / $0.0777 | Buy Now |
Part Details for SMA-A0207FTDT12R
SMA-A0207FTDT12R CAD Models
SMA-A0207FTDT12R Part Data Attributes
|
SMA-A0207FTDT12R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT12R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMA-A0207FTDT12R
This table gives cross-reference parts and alternative options found for SMA-A0207FTDT12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0207FTDT12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2176316-8 | Fixed Resistor | TE Connectivity | SMA-A0207FTDT12R vs 3-2176316-8 |