Part Details for SMA-A0207FTDT18K by TE Connectivity
Overview of SMA-A0207FTDT18K by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207FTDT18K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0720
|
Newark | Melf Res, Auto, Metal Film, 18K, 0207, Resistance:18Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT18K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$0.1070 / $0.3750 | Buy Now |
DISTI #
73AC2455
|
Newark | Melf Res, 18K, 1W, Smd, Metal Film, Resistance:18Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT18K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
73AC2456
|
Newark | Melf Res, 18K, 1W, Smd, Metal Film, Resistance:18Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT18K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
1712-SMA-A0207FTDT18KCT-ND
|
DigiKey | RES 18K OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Box |
799 In Stock |
|
$0.0602 / $0.4400 | Buy Now |
DISTI #
6-2176316-5
|
Avnet Americas | Surface Mount MELF Resistor, 18 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 6-2176316-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
279-SMAA0207FTDT18K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 18K 207 1W RoHS: Compliant | 0 |
|
$0.0600 / $0.4400 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 18 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
DISTI #
6-2176316-5
|
Avnet Americas | Surface Mount MELF Resistor, 18 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 6-2176316-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
2838200
|
element14 Asia-Pacific | MELF RES, AUTO, METAL FILM, 18K, 0207 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 240 |
|
$0.0672 / $0.4645 | Buy Now |
DISTI #
2838200RL
|
element14 Asia-Pacific | MELF RES, AUTO, METAL FILM, 18K, 0207 RoHS: Compliant Min Qty: 50 Container: Reel | 240 |
|
$0.0672 / $0.2009 | Buy Now |
Part Details for SMA-A0207FTDT18K
SMA-A0207FTDT18K CAD Models
SMA-A0207FTDT18K Part Data Attributes:
|
SMA-A0207FTDT18K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT18K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |