Part Details for SMA-A0207FTDT39R by TE Connectivity
Overview of SMA-A0207FTDT39R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207FTDT39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2497
|
Newark | Melf Res, 39R, 1W, Smd, Metal Film, Resistance:39Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT39R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
73AC2498
|
Newark | Melf Res, 39R, 1W, Smd, Metal Film, Resistance:39Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT39R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
41-SMA-A0207FTDT39RTR-ND
|
DigiKey | MELF SMA-A 39R 1% 50PPM 0207 1W Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
49AC0741
|
Avnet Americas | Surface Mount MELF Resistor, 39 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Product that comes on tape, but is not reeled (Alt: 49AC0741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1050 / $0.1300 | Buy Now |
DISTI #
8-2176316-4
|
Avnet Americas | Surface Mount MELF Resistor, 39 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176316-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
279-SMAA0207FTDT39R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 39R 207 1W RoHS: Compliant | 1900 |
|
$0.0590 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 39 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
DISTI #
49AC0741
|
Avnet Americas | Surface Mount MELF Resistor, 39 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Product that comes on tape, but is not reeled (Alt: 49AC0741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1050 / $0.1300 | Buy Now |
DISTI #
8-2176316-4
|
Avnet Americas | Surface Mount MELF Resistor, 39 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176316-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
8-2176316-4
|
Avnet Americas | Surface Mount MELF Resistor, 39 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176316-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
Part Details for SMA-A0207FTDT39R
SMA-A0207FTDT39R CAD Models
SMA-A0207FTDT39R Part Data Attributes
|
SMA-A0207FTDT39R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT39R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMA-A0207FTDT39R
This table gives cross-reference parts and alternative options found for SMA-A0207FTDT39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0207FTDT39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2176316-4 | Fixed Resistor, Thin Film, 1W, 39ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0207 | TE Connectivity | SMA-A0207FTDT39R vs 8-2176316-4 |