Part Details for SMA-A0207FTDT3K9 by TE Connectivity
Overview of SMA-A0207FTDT3K9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207FTDT3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0735
|
Newark | Melf Res, Auto, Metal Film, 3K9, 0207, Resistance:3.9Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT3K9 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1430 / $0.3500 | Buy Now |
DISTI #
73AC2486
|
Newark | Melf Res, 3K9, 1W, Smd, Metal Film, Resistance:3.9Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT3K9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
73AC2485
|
Newark | Melf Res, 3K9, 1W, Smd, Metal Film, Resistance:3.9Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT3K9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
1712-SMA-A0207FTDT3K9CT-ND
|
DigiKey | RES 3.9K OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Box |
2000 In Stock |
|
$0.0602 / $0.4400 | Buy Now |
DISTI #
5-2176316-7
|
Avnet Americas | Surface Mount MELF Resistor, 3.9 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
279-SMAA0207FTDT3K9
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 3K9 207 1W RoHS: Compliant | 0 |
|
$0.0600 / $0.4300 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 3.9 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
DISTI #
5-2176316-7
|
Avnet Americas | Surface Mount MELF Resistor, 3.9 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
5-2176316-7
|
Avnet Americas | Surface Mount MELF Resistor, 3.9 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
5-2176316-7
|
Avnet Asia | Surface Mount MELF Resistor, 3.9 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 5-2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0602 / $0.0678 | Buy Now |
Part Details for SMA-A0207FTDT3K9
SMA-A0207FTDT3K9 CAD Models
SMA-A0207FTDT3K9 Part Data Attributes
|
SMA-A0207FTDT3K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT3K9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |